
C0805C100J5GACAUTO | |
---|---|
DigiKey Part Number | 399-6914-2-ND - Tape & Reel (TR) 399-6914-1-ND - Cut Tape (CT) 399-6914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C100J5GACAUTO |
Description | CAP CER 10PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C100J5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.62400 | $6.24 |
50 | $0.43520 | $21.76 |
100 | $0.37770 | $37.77 |
500 | $0.28212 | $141.06 |
1,000 | $0.25273 | $252.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19522 | $780.88 |
8,000 | $0.18451 | $1,476.08 |
12,000 | $0.18349 | $2,201.88 |
20,000 | $0.17510 | $3,502.00 |
28,000 | $0.16981 | $4,754.68 |
40,000 | $0.16472 | $6,588.80 |
48,000 | $0.16231 | $7,790.88 |
96,000 | $0.15757 | $15,126.72 |
100,000 | $0.15376 | $15,376.00 |