
C0805C100J2GACTU | |
|---|---|
DigiKey Part Number | 399-14541-2-ND - Tape & Reel (TR) 399-14541-1-ND - Cut Tape (CT) 399-14541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C100J2GACTU |
Description | CAP CER 10PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C100J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C100J2GACAUTO | KEMET | 429 | 399-C0805C100J2GACAUTOCT-ND | $2.63000 | Parametric Equivalent |
| KGM21BCG2D100JT | KYOCERA AVX | 7,615 | 478-KGM21BCG2D100JTCT-ND | $2.30000 | Direct |
| GRM21A5C2E100JW01D | Murata Electronics | 4,385 | 490-5530-1-ND | $1.73000 | Upgrade |
| KGM21BCG2D100FT | KYOCERA AVX | 3,990 | 478-KGM21BCG2D100FTCT-ND | $7.07000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.41400 | $14.14 |
| 50 | $1.02760 | $51.38 |
| 100 | $0.90930 | $90.93 |
| 500 | $0.70886 | $354.43 |
| 1,000 | $0.64703 | $647.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.55438 | $2,217.52 |
| 8,000 | $0.51999 | $4,159.92 |
| 12,000 | $0.50277 | $6,033.24 |
| 20,000 | $0.48369 | $9,673.80 |
| 28,000 | $0.47254 | $13,231.12 |
| 40,000 | $0.46181 | $18,472.40 |

