
C0805C100J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C100J2GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C100J2GACAUTOCT-ND - Cut Tape (CT) 399-C0805C100J2GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C100J2GACAUTO |
Description | CAP CER 10PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C100J2GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.56200 | $15.62 |
| 50 | $1.13940 | $56.97 |
| 100 | $1.00960 | $100.96 |
| 500 | $0.79156 | $395.78 |
| 1,000 | $0.72423 | $724.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.62327 | $2,493.08 |
| 8,000 | $0.58580 | $4,686.40 |
| 12,000 | $0.56704 | $6,804.48 |
| 20,000 | $0.54624 | $10,924.80 |
| 28,000 | $0.53409 | $14,954.52 |
| 40,000 | $0.52239 | $20,895.60 |

