
C0805C100CBGACTU | |
---|---|
DigiKey Part Number | 399-C0805C100CBGACTUTR-ND - Tape & Reel (TR) 399-C0805C100CBGACTUCT-ND - Cut Tape (CT) 399-C0805C100CBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C100CBGACTU |
Description | CAP CER 10PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C100CBGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.83000 | $6.83 |
10 | $4.32200 | $43.22 |
50 | $3.33240 | $166.62 |
100 | $3.02610 | $302.61 |
500 | $2.63820 | $1,319.10 |
1,000 | $2.35172 | $2,351.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.00334 | $5,008.35 |
5,000 | $1.94642 | $9,732.10 |
7,500 | $1.90858 | $14,314.35 |
12,500 | $1.85469 | $23,183.62 |
17,500 | $1.82319 | $31,905.83 |
25,000 | $1.79288 | $44,822.00 |
30,000 | $1.77851 | $53,355.30 |