
C1210F104K5RACAUTO | |
---|---|
DigiKey Part Number | 399-C1210F104K5RACAUTOTR-ND - Tape & Reel (TR) 399-C1210F104K5RACAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1210F104K5RACAUTO |
Description | CAP CER 1210 FO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210F104K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.26800 | $32.68 |
50 | $2.50280 | $125.14 |
100 | $1.83190 | $183.19 |
1,000 | $1.70616 | $1,706.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.58284 | $3,165.68 |
4,000 | $1.51719 | $6,068.76 |
6,000 | $1.47448 | $8,846.88 |
10,000 | $1.42095 | $14,209.50 |
14,000 | $1.39943 | $19,592.02 |
20,000 | $1.37279 | $27,455.80 |
24,000 | $1.36018 | $32,644.32 |
48,000 | $1.31767 | $63,248.16 |
50,000 | $1.31542 | $65,771.00 |