Direct
Upgrade
Upgrade
Upgrade

C0603Y223K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603Y223K3RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603Y223K3RACTU |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603Y223K3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603S223K3RACTU | KEMET | 2,682 | 399-C0603S223K3RACTUCT-ND | $2.47000 | Direct |
| C0603S223J3RACTU | KEMET | 0 | 399-C0603S223J3RACTUTR-ND | $0.71509 | Upgrade |
| C0603S223K5RACTU | KEMET | 1,624 | 399-C0603S223K5RACTUCT-ND | $3.04000 | Upgrade |
| C0603Y223K5RACTU | KEMET | 0 | 399-C0603Y223K5RACTUCT-ND | $3.95000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.78575 | $3,143.00 |


