
C0603Y222K3RACAUTO | |
---|---|
DigiKey Part Number | 399-12962-2-ND - Tape & Reel (TR) 399-12962-1-ND - Cut Tape (CT) 399-12962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603Y222K3RACAUTO |
Description | CAP CER 2200PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603Y222K3RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $1.95900 | $19.59 |
50 | $1.45220 | $72.61 |
100 | $1.25370 | $125.37 |
500 | $1.03082 | $515.41 |
1,000 | $0.94923 | $949.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.71590 | $2,863.60 |
8,000 | $0.69302 | $5,544.16 |
12,000 | $0.69010 | $8,281.20 |
20,000 | $0.68677 | $13,735.40 |
96,000 | $0.67510 | $64,809.60 |
100,000 | $0.67390 | $67,390.00 |