
C0603Y222K2RACTU | |
---|---|
DigiKey Part Number | 399-11937-2-ND - Tape & Reel (TR) 399-11937-1-ND - Cut Tape (CT) 399-11937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603Y222K2RACTU |
Description | CAP CER 2200PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603Y222K2RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $1.32500 | $13.25 |
50 | $0.96140 | $48.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.78616 | $3,144.64 |