Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603X683K5RECAUTO | |
|---|---|
DigiKey Part Number | C0603X683K5RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X683K5RECAUTO |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X683K5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X683J5RECAUTO | KEMET | 0 | C0603X683J5RECAUTO-ND | $0.31409 | Upgrade |
| C0603X683K5RECAUTO7411 | KEMET | 0 | 399-C0603X683K5RECAUTO7411TR-ND | $0.40672 | Parametric Equivalent |
| GCJ188R71H683KA12D | Murata Electronics | 11,960 | 490-5799-1-ND | $1.32000 | Parametric Equivalent |
| GCJ188R71H683KA12J | Murata Electronics | 0 | 490-GCJ188R71H683KA12JTR-ND | $0.21387 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.26706 | $2,136.48 |




