


C0603X103K4RECAUTO | |
---|---|
DigiKey Part Number | 399-C0603X103K4RECAUTOTR-ND - Tape & Reel (TR) 399-C0603X103K4RECAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603X103K4RECAUTO |
Description | CAP CER 0603 10NF 16V X7R 10% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K4RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.64900 | $6.49 |
50 | $0.45320 | $22.66 |
100 | $0.39490 | $39.49 |
500 | $0.29526 | $147.63 |
1,000 | $0.26464 | $264.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21267 | $850.68 |
8,000 | $0.19317 | $1,545.36 |
12,000 | $0.17918 | $2,150.16 |
20,000 | $0.17803 | $3,560.60 |
28,000 | $0.16451 | $4,606.28 |
40,000 | $0.16387 | $6,554.80 |
48,000 | $0.16356 | $7,850.88 |
96,000 | $0.16246 | $15,596.16 |
100,000 | $0.16202 | $16,202.00 |