


C0603X682K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-14198-2-ND - Tape & Reel (TR) 399-14198-1-ND - Cut Tape (CT) 399-14198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X682K1RECAUTO |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X682K1RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.96200 | $9.62 |
| 50 | $0.68560 | $34.28 |
| 100 | $0.60020 | $60.02 |
| 500 | $0.45810 | $229.05 |
| 1,000 | $0.41420 | $414.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34855 | $1,394.20 |
| 8,000 | $0.32417 | $2,593.36 |
| 12,000 | $0.31198 | $3,743.76 |
| 20,000 | $0.29847 | $5,969.40 |
| 28,000 | $0.29057 | $8,135.96 |
| 40,000 | $0.28297 | $11,318.80 |

