


C0805C225M4RECTU | |
---|---|
DigiKey Part Number | 399-C0805C225M4RECTUTR-ND - Tape & Reel (TR) 399-C0805C225M4RECTUCT-ND - Cut Tape (CT) 399-C0805C225M4RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225M4RECTU |
Description | CAP CER 0805 2.2UF 16V X7R 20% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225M4RECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.06700 | $10.67 |
50 | $0.76860 | $38.43 |
100 | $0.67580 | $67.58 |
500 | $0.52008 | $260.04 |
1,000 | $0.47205 | $472.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.42152 | $1,053.80 |
5,000 | $0.39106 | $1,955.30 |
7,500 | $0.37581 | $2,818.57 |
12,500 | $0.35893 | $4,486.62 |
17,500 | $0.34906 | $6,108.55 |
25,000 | $0.33957 | $8,489.25 |
30,000 | $0.33507 | $10,052.10 |
60,000 | $0.32368 | $19,420.80 |
62,500 | $0.31913 | $19,945.62 |