C0603X681K1RACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.11541
Datasheet
0201 (0603 Metric) 0.33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X681K1RACAUTO

DigiKey Part Number
399-C0603X681K1RACAUTOTR-ND - Tape & Reel (TR)
399-C0603X681K1RACAUTOCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603X681K1RACAUTO
Description
CAP CER 680PF 100V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X681K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.38000$3.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.77297$3,091.88
Manufacturers Standard Package