
C0603X681J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603X681J5GACTUTR-ND - Tape & Reel (TR) 399-C0603X681J5GACTUCT-ND - Cut Tape (CT) 399-C0603X681J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X681J5GACTU |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X681J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.41700 | $24.17 |
| 50 | $1.80060 | $90.03 |
| 100 | $1.61220 | $161.22 |
| 500 | $1.29406 | $647.03 |
| 1,000 | $1.19598 | $1,195.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.04874 | $4,194.96 |
| 8,000 | $0.99404 | $7,952.32 |
| 12,000 | $0.96666 | $11,599.92 |
| 20,000 | $0.93630 | $18,726.00 |
| 28,000 | $0.91854 | $25,719.12 |
| 40,000 | $0.90147 | $36,058.80 |

