
C0603X473K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X473K1RACTUTR-ND - Tape & Reel (TR) 399-C0603X473K1RACTUCT-ND - Cut Tape (CT) 399-C0603X473K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X473K1RACTU |
Description | CAP CER 0.047UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X473K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X473K1RACAUTO | KEMET | 19,419 | 399-C0603X473K1RACAUTOCT-ND | $31.56000 | Parametric Equivalent |
| C0603X473K1RECTU | KEMET | 2,321 | 399-C0603X473K1RECTUCT-ND | $16.67000 | Parametric Equivalent |
| MCJCH168BB7473KTPA01 | Taiyo Yuden | 2,750 | 587-MCJCH168BB7473KTPA01CT-ND | $19.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.59800 | $25.98 |
| 50 | $1.94520 | $97.26 |
| 100 | $1.74460 | $174.46 |
| 500 | $1.40636 | $703.18 |
| 1,000 | $1.30179 | $1,301.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.14501 | $4,580.04 |
| 8,000 | $1.08676 | $8,694.08 |
| 12,000 | $1.05757 | $12,690.84 |
| 20,000 | $1.02523 | $20,504.60 |
| 28,000 | $1.00633 | $28,177.24 |
| 40,000 | $0.98814 | $39,525.60 |

