
C0603X473K1RACAUTO | |
---|---|
DigiKey Part Number | 399-C0603X473K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X473K1RACAUTOCT-ND - Cut Tape (CT) 399-C0603X473K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X473K1RACAUTO |
Description | CAP CER 0.047UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X473K1RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.26600 | $22.66 |
50 | $1.68980 | $84.49 |
100 | $1.51250 | $151.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.98261 | $3,930.44 |
8,000 | $0.91320 | $7,305.60 |
12,000 | $0.89681 | $10,761.72 |
20,000 | $0.87681 | $17,536.20 |
28,000 | $0.86011 | $24,083.08 |
40,000 | $0.84404 | $33,761.60 |
48,000 | $0.83643 | $40,148.64 |
96,000 | $0.82106 | $78,821.76 |
100,000 | $0.80943 | $80,943.00 |