C0603X472K1GECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $2.43897
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.16698
Datasheet

Upgrade


KEMET
In Stock: 2,401
Unit Price: $4.77000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.71774
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.25419
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.25419
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.20984
Datasheet

Similar


KEMET
In Stock: 3,556
Unit Price: $4.11000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.20984
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,602
Unit Price: $4.44000
Datasheet

Similar


TDK
In Stock: 889
Unit Price: $1.23000
Datasheet

Similar


KYOCERA AVX
In Stock: 20,179
Unit Price: $1.97000
Datasheet
4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X472K1GECTU

DigiKey Part Number
399-14210-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X472K1GECTU
Description
CAP CER 4700PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X472K1GECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.16186$4,647.44
Manufacturers Standard Package