


C0603X472J4RECAUTO | |
---|---|
DigiKey Part Number | 399-17841-2-ND - Tape & Reel (TR) 399-17841-1-ND - Cut Tape (CT) 399-17841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X472J4RECAUTO |
Description | CAP CER 4700PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X472J4RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.78000 | $7.80 |
50 | $0.55340 | $27.67 |
100 | $0.48360 | $48.36 |
500 | $0.36588 | $182.94 |
1,000 | $0.32959 | $329.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.27530 | $1,101.20 |
8,000 | $0.25514 | $2,041.12 |
12,000 | $0.24505 | $2,940.60 |
20,000 | $0.23387 | $4,677.40 |
28,000 | $0.22008 | $6,162.24 |
40,000 | $0.21928 | $8,771.20 |
48,000 | $0.21464 | $10,302.72 |
96,000 | $0.20806 | $19,973.76 |
100,000 | $0.20753 | $20,753.00 |