


C0603X472F5JACTU | |
|---|---|
DigiKey Part Number | 399-13412-2-ND - Tape & Reel (TR) 399-13412-1-ND - Cut Tape (CT) 399-13412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X472F5JACTU |
Description | CAP CER 4700PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X472F5JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.83700 | $58.37 |
| 50 | $4.55800 | $227.90 |
| 100 | $4.16420 | $416.42 |
| 500 | $3.49842 | $1,749.21 |
| 1,000 | $3.29263 | $3,292.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.98373 | $11,934.92 |
| 8,000 | $2.86890 | $22,951.20 |
| 12,000 | $2.81136 | $33,736.32 |
| 20,000 | $2.74758 | $54,951.60 |
| 28,000 | $2.71029 | $75,888.12 |


