Parametric Equivalent
Direct
Direct

C0603X471K1RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603X471K1RACAUTO7411TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X471K1RACAUTO7411 |
Description | CAP CER 470PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X471K1RACAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X471K1RACAUTO | KEMET | 3,335 | 399-C0603X471K1RACAUTOCT-ND | $3.70000 | Parametric Equivalent |
| 06031C471K4Z2A | KYOCERA AVX | 2,093 | 478-9864-1-ND | $1.97000 | Direct |
| 06031C471K4Z4A | KYOCERA AVX | 0 | 478-06031C471K4Z4ATR-ND | $0.40679 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.87459 | $13,118.85 |



