C1206A102J1GAH7189
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X471K1RACAUTO

DigiKey Part Number
399-C0603X471K1RACAUTOTR-ND - Tape & Reel (TR)
399-C0603X471K1RACAUTOCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603X471K1RACAUTO
Description
CAP CER FE 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X471K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,645
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.20000$3.20
10$1.90500$19.05
50$1.40080$70.04
100$1.05180$105.18
500$0.96644$483.22
1,000$0.83325$833.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.65384$2,615.36
8,000$0.62285$4,982.80
12,000$0.61164$7,339.68
20,000$0.60861$12,172.20
28,000$0.59833$16,753.24
40,000$0.59656$23,862.40
48,000$0.59571$28,594.08
Manufacturers Standard Package