
C0603X471J5RACAUTO | |
---|---|
DigiKey Part Number | 399-12995-2-ND - Tape & Reel (TR) 399-12995-1-ND - Cut Tape (CT) 399-12995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X471J5RACAUTO |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X471J5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.03600 | $20.36 |
50 | $1.58960 | $79.48 |
100 | $1.50010 | $150.01 |
500 | $1.22952 | $614.76 |
1,000 | $1.13616 | $1,136.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.80860 | $3,234.40 |
8,000 | $0.73694 | $5,895.52 |