
C0603X471F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603X471F5GACTUTR-ND - Tape & Reel (TR) 399-C0603X471F5GACTUCT-ND - Cut Tape (CT) 399-C0603X471F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X471F5GACTU |
Description | CAP CER 470PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X471F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.53000 | $16.53 |
| 10 | $11.14800 | $111.48 |
| 50 | $8.99760 | $449.88 |
| 100 | $8.33410 | $833.41 |
| 500 | $7.21306 | $3,606.53 |
| 1,000 | $6.86594 | $6,865.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $6.34484 | $25,379.36 |
| 8,000 | $6.15107 | $49,208.56 |
| 12,000 | $6.05394 | $72,647.28 |

