


C0603X333K5RECTU | |
|---|---|
DigiKey Part Number | 399-14185-2-ND - Tape & Reel (TR) 399-14185-1-ND - Cut Tape (CT) 399-14185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X333K5RECTU |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X333K5RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X333K5RACTU | KEMET | 8,791 | 399-13150-1-ND | $3.12000 | Parametric Equivalent |
| C0603X333K5RECAUTO | KEMET | 11,979 | 399-14203-1-ND | $1.81000 | Parametric Equivalent |
| 06035C333KAZ2A | KYOCERA AVX | 4,964 | 478-KGF15AR71H333KTCT-ND | $2.14000 | Direct |
| C1608X8R1H333K080AE | TDK | 4,000 | 445-173799-1-ND | $1.56000 | Upgrade |
| 06035C333K4Z2A | KYOCERA AVX | 4,000 | 478-KAF15AR71H333KTCT-ND | $1.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.91300 | $9.13 |
| 50 | $0.64780 | $32.39 |
| 100 | $0.56650 | $56.65 |
| 500 | $0.43080 | $215.40 |
| 1,000 | $0.38904 | $389.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32654 | $1,306.16 |
| 8,000 | $0.30333 | $2,426.64 |
| 12,000 | $0.29171 | $3,500.52 |
| 20,000 | $0.27884 | $5,576.80 |
| 28,000 | $0.27133 | $7,597.24 |
| 40,000 | $0.26409 | $10,563.60 |

