
C0603X333K5RACTU | |
|---|---|
DigiKey Part Number | 399-13150-2-ND - Tape & Reel (TR) 399-13150-1-ND - Cut Tape (CT) 399-13150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X333K5RACTU |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X333K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| 10 | $1.53600 | $15.36 |
| 50 | $1.06680 | $53.34 |
| 100 | $0.91660 | $91.66 |
| 500 | $0.80382 | $401.91 |
| 1,000 | $0.73341 | $733.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.63888 | $2,555.52 |
| 8,000 | $0.59412 | $4,752.96 |
| 12,000 | $0.58245 | $6,989.40 |
| 20,000 | $0.56158 | $11,231.60 |
| 28,000 | $0.54938 | $15,382.64 |
| 40,000 | $0.53765 | $21,506.00 |
| 48,000 | $0.53209 | $25,540.32 |
| 96,000 | $0.52992 | $50,872.32 |

