Upgrade
Parametric Equivalent
Parametric Equivalent



C0603X333K1RECTU | |
|---|---|
DigiKey Part Number | 399-C0603X333K1RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X333K1RECTU |
Description | CAP CER 0.033UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X333K1RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X333J1RECTU | KEMET | 0 | 399-C0603X333J1RECTUTR-ND | $0.21380 | Upgrade |
| C0603X333K1RACTU | KEMET | 7,254 | 399-C0603X333K1RACTUCT-ND | $3.62000 | Parametric Equivalent |
| C0603X333K1RECAUTO | KEMET | 0 | C0603X333K1RECAUTO-ND | $0.35176 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.16860 | $2,023.20 |


