
C0603X333K1RACTU | |
---|---|
DigiKey Part Number | 399-C0603X333K1RACTUTR-ND - Tape & Reel (TR) 399-C0603X333K1RACTUCT-ND - Cut Tape (CT) 399-C0603X333K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X333K1RACTU |
Description | CAP CER 0.033UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X333K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.02000 | $3.02 |
10 | $1.80500 | $18.05 |
50 | $1.33160 | $66.58 |
100 | $1.18530 | $118.53 |
500 | $0.93960 | $469.80 |
1,000 | $0.86363 | $863.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.74990 | $2,999.60 |
8,000 | $0.70764 | $5,661.12 |
12,000 | $0.68648 | $8,237.76 |
20,000 | $0.66302 | $13,260.40 |
28,000 | $0.64931 | $18,180.68 |
40,000 | $0.63612 | $25,444.80 |
48,000 | $0.62987 | $30,233.76 |
96,000 | $0.60882 | $58,446.72 |
100,000 | $0.60771 | $60,771.00 |