Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603X333J8JAC7210 | |
|---|---|
DigiKey Part Number | 399-C0603X333J8JAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X333J8JAC7210 |
Description | CAP CER 0603 33NF 10VDC U2J 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, Soft Termination, Low Dissipation Factor |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X333J8JACAUTO | KEMET | 0 | 399-C0603X333J8JACAUTOTR-ND | $1.16850 | Parametric Equivalent |
| C0603X333J8JACAUTO7210 | KEMET | 0 | 399-C0603X333J8JACAUTO7210TR-ND | $1.18044 | Parametric Equivalent |
| C0603X333J8JACTU | KEMET | 0 | 399-C0603X333J8JACTUTR-ND | $1.12707 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.05193 | $10,519.30 |




