
C0603X224K8RACTU | |
---|---|
DigiKey Part Number | 399-C0603X224K8RACTUTR-ND - Tape & Reel (TR) 399-C0603X224K8RACTUCT-ND - Cut Tape (CT) 399-C0603X224K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X224K8RACTU |
Description | CAP CER 0.22UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X224K8RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.33200 | $23.32 |
50 | $1.74240 | $87.12 |
100 | $1.48290 | $148.29 |
500 | $1.25414 | $627.07 |
1,000 | $1.15939 | $1,159.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.99737 | $3,989.48 |
8,000 | $0.93877 | $7,510.16 |
12,000 | $0.92656 | $11,118.72 |
20,000 | $0.90890 | $18,178.00 |
28,000 | $0.89177 | $24,969.56 |
40,000 | $0.87530 | $35,012.00 |
48,000 | $0.86750 | $41,640.00 |
96,000 | $0.85314 | $81,901.44 |