
C0603X223K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X223K4RACTUTR-ND - Tape & Reel (TR) 399-C0603X223K4RACTUCT-ND - Cut Tape (CT) 399-C0603X223K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X223K4RACTU |
Description | CAP CER 0.022UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X223K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.66100 | $16.61 |
| 50 | $1.21340 | $60.67 |
| 100 | $1.07700 | $107.70 |
| 500 | $0.84698 | $423.49 |
| 1,000 | $0.77603 | $776.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.66968 | $2,678.72 |
| 8,000 | $0.63019 | $5,041.52 |
| 12,000 | $0.61041 | $7,324.92 |
| 20,000 | $0.58849 | $11,769.80 |
| 28,000 | $0.57568 | $16,119.04 |
| 40,000 | $0.56335 | $22,534.00 |

