
C0603X223K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-20465-2-ND - Tape & Reel (TR) 399-20465-1-ND - Cut Tape (CT) 399-20465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X223K3RACAUTO |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X223K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.75900 | $17.59 |
| 50 | $1.28920 | $64.46 |
| 100 | $1.14530 | $114.53 |
| 500 | $0.90354 | $451.77 |
| 1,000 | $0.82897 | $828.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.71714 | $2,868.56 |
| 8,000 | $0.67561 | $5,404.88 |
| 12,000 | $0.65482 | $7,857.84 |
| 20,000 | $0.63178 | $12,635.60 |
| 28,000 | $0.61831 | $17,312.68 |
| 40,000 | $0.60535 | $24,214.00 |

