


C0603X223K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-14202-2-ND - Tape & Reel (TR) 399-14202-1-ND - Cut Tape (CT) 399-14202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X223K1RECAUTO |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X223K1RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.24100 | $12.41 |
| 50 | $0.89280 | $44.64 |
| 100 | $0.78760 | $78.76 |
| 500 | $0.60904 | $304.52 |
| 1,000 | $0.55413 | $554.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.47187 | $1,887.48 |
| 8,000 | $0.44135 | $3,530.80 |
| 12,000 | $0.42606 | $5,112.72 |
| 20,000 | $0.40912 | $8,182.40 |
| 28,000 | $0.39922 | $11,178.16 |
| 40,000 | $0.38970 | $15,588.00 |

