
C0603X222K1GECAUTO | |
---|---|
DigiKey Part Number | 399-C0603X222K1GECAUTOTR-ND - Tape & Reel (TR) 399-C0603X222K1GECAUTOCT-ND - Cut Tape (CT) 399-C0603X222K1GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X222K1GECAUTO |
Description | CAP CER 2200PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X222K1GECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.28100 | $12.81 |
50 | $0.92460 | $46.23 |
100 | $0.81620 | $81.62 |
500 | $0.63422 | $317.11 |
1,000 | $0.57822 | $578.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.50149 | $2,005.96 |
8,000 | $0.46634 | $3,730.72 |
12,000 | $0.44742 | $5,369.04 |
20,000 | $0.43012 | $8,602.40 |
28,000 | $0.39467 | $11,050.76 |
40,000 | $0.39340 | $15,736.00 |
48,000 | $0.38432 | $18,447.36 |
96,000 | $0.38224 | $36,695.04 |