
C0603X221K2RACTU | |
---|---|
DigiKey Part Number | 399-C0603X221K2RACTUTR-ND - Tape & Reel (TR) 399-C0603X221K2RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603X221K2RACTU |
Description | CAP CER 220PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X221K2RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.09400 | $20.94 |
50 | $1.55680 | $77.84 |
100 | $1.32850 | $132.85 |
500 | $1.11112 | $555.56 |
1,000 | $1.02473 | $1,024.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.84296 | $3,371.84 |
8,000 | $0.81083 | $6,486.64 |
12,000 | $0.79050 | $9,486.00 |
20,000 | $0.78680 | $15,736.00 |
28,000 | $0.76766 | $21,494.48 |
40,000 | $0.76551 | $30,620.40 |
48,000 | $0.75854 | $36,409.92 |
96,000 | $0.73457 | $70,518.72 |
100,000 | $0.73330 | $73,330.00 |