
C0603X220K5GACTU | |
---|---|
DigiKey Part Number | 399-C0603X220K5GACTUTR-ND - Tape & Reel (TR) 399-C0603X220K5GACTUCT-ND - Cut Tape (CT) 399-C0603X220K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X220K5GACTU |
Description | CAP CER 22PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X220K5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.54400 | $15.44 |
50 | $1.12500 | $56.25 |
100 | $0.99850 | $99.85 |
500 | $0.78398 | $391.99 |
1,000 | $0.71789 | $717.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.61884 | $2,475.36 |
8,000 | $0.58206 | $4,656.48 |
12,000 | $0.56364 | $6,763.68 |
20,000 | $0.54323 | $10,864.60 |
28,000 | $0.53130 | $14,876.40 |
40,000 | $0.51982 | $20,792.80 |
48,000 | $0.51438 | $24,690.24 |
96,000 | $0.49606 | $47,621.76 |
100,000 | $0.49509 | $49,509.00 |