0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X201M4HACTU

DigiKey Part Number
399-C0603X201M4HACTUTR-ND - Tape & Reel (TR)
399-C0603X201M4HACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603X201M4HACTU
Description
CAP CER 0603 200PF 16V ULTRA STA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200 pF ±20% 16V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X201M4HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,815
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.42700$4.27
50$0.29240$14.62
100$0.25210$25.21
500$0.18426$92.13
1,000$0.16348$163.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13626$545.04
8,000$0.12223$977.84
12,000$0.11435$1,372.20
20,000$0.10880$2,176.00
28,000$0.08726$2,443.28
40,000$0.08687$3,474.80
48,000$0.08669$4,161.12
96,000$0.08604$8,259.84
100,000$0.08601$8,601.00
Manufacturers Standard Package