C0603X183J8JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.69582
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.78626
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.73560
Datasheet
0.018 µF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X183J8JACTU

DigiKey Part Number
399-C0603X183J8JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X183J8JACTU
Description
CAP CER 0603 18NF 10VDC U2J 5%
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL, Soft Termination, Low Dissipation Factor
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X183J8JAC7210KEMET0399-C0603X183J8JAC7210TR-ND$0.69582Parametric Equivalent
C0603X183J8JACAUTOKEMET0399-C0603X183J8JACAUTOTR-ND$0.78626Parametric Equivalent
C0603X183J8JACAUTO7210KEMET0399-C0603X183J8JACAUTO7210TR-ND$0.73560Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.73930$2,957.20
Manufacturers Standard Package