
C0603X153K3GECTU | |
|---|---|
DigiKey Part Number | 399-14212-2-ND - Tape & Reel (TR) 399-14212-1-ND - Cut Tape (CT) 399-14212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X153K3GECTU |
Description | CAP CER 0.015UF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X153K3GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.01400 | $20.14 |
| 50 | $1.48980 | $74.49 |
| 100 | $1.32860 | $132.86 |
| 500 | $1.05596 | $527.98 |
| 1,000 | $0.97186 | $971.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.84583 | $3,383.32 |
| 8,000 | $0.79902 | $6,392.16 |
| 12,000 | $0.77556 | $9,306.72 |
| 20,000 | $0.74958 | $14,991.60 |
| 28,000 | $0.73439 | $20,562.92 |
| 40,000 | $0.71977 | $28,790.80 |

