Upgrade
Upgrade
Similar
Similar
Similar

C0603X153J3GECAUTO | |
|---|---|
DigiKey Part Number | C0603X153J3GECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X153J3GECAUTO |
Description | CAP CER 0.015UF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X153J3GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X153F3GECAUTO | KEMET | 0 | C0603X153F3GECAUTO-ND | $3.04192 | Upgrade |
| C0603X153G3GECAUTO | KEMET | 0 | C0603X153G3GECAUTO-ND | $0.88293 | Upgrade |
| C0603X153J1RECAUTO | KEMET | 0 | C0603X153J1RECAUTO-ND | $0.54328 | Similar |
| C0603X153J3RECAUTO | KEMET | 0 | C0603X153J3RECAUTO-ND | $0.31409 | Similar |
| C0603X153J5RECAUTO | KEMET | 0 | C0603X153J5RECAUTO-ND | $0.31409 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.56745 | $2,269.80 |


