
C0603X124K5RACAUTO | |
---|---|
DigiKey Part Number | 399-20451-2-ND - Tape & Reel (TR) 399-20451-1-ND - Cut Tape (CT) 399-20451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X124K5RACAUTO |
Description | CAP CER 0.12UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X124K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.20900 | $22.09 |
50 | $1.64540 | $82.27 |
100 | $1.40570 | $140.57 |
500 | $1.17860 | $589.30 |
1,000 | $1.08820 | $1,088.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.88587 | $3,543.48 |
8,000 | $0.84495 | $6,759.60 |
12,000 | $0.82454 | $9,894.48 |
20,000 | $0.82071 | $16,414.20 |
28,000 | $0.80149 | $22,441.72 |
40,000 | $0.79927 | $31,970.80 |
48,000 | $0.79820 | $38,313.60 |
96,000 | $0.78469 | $75,330.24 |
100,000 | $0.78336 | $78,336.00 |