
C0603X105M4RACAUTO | |
|---|---|
DigiKey Part Number | 399-17719-2-ND - Tape & Reel (TR) 399-17719-1-ND - Cut Tape (CT) 399-17719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X105M4RACAUTO |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X105M4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.98100 | $19.81 |
| 50 | $1.46340 | $73.17 |
| 100 | $1.30390 | $130.39 |
| 500 | $1.03558 | $517.79 |
| 1,000 | $0.95271 | $952.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.78906 | $3,156.24 |
| 8,000 | $0.74514 | $5,961.12 |
| 12,000 | $0.72314 | $8,677.68 |
| 20,000 | $0.69876 | $13,975.20 |
| 28,000 | $0.68451 | $19,166.28 |
| 40,000 | $0.67080 | $26,832.00 |

