
C0603X105K4RACAUTO | |
---|---|
DigiKey Part Number | 399-17710-2-ND - Tape & Reel (TR) 399-17710-1-ND - Cut Tape (CT) 399-17710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X105K4RACAUTO |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X105K4RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.53700 | $25.37 |
50 | $1.90000 | $95.00 |
100 | $1.61100 | $161.10 |
500 | $1.37632 | $688.16 |
1,000 | $1.27476 | $1,274.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.04879 | $4,195.16 |
8,000 | $1.03251 | $8,260.08 |
12,000 | $1.02851 | $12,342.12 |
20,000 | $1.00593 | $20,118.60 |
28,000 | $0.98755 | $27,651.40 |
40,000 | $0.96987 | $38,794.80 |
48,000 | $0.96150 | $46,152.00 |