C0603X105K9RAC7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 17,192
Unit Price: $4.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.96253
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,504
Unit Price: $4.02000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X105K9RAC7411

DigiKey Part Number
399-C0603X105K9RAC7411TR-ND - Tape & Reel (TR)
399-C0603X105K9RAC7411CT-ND - Cut Tape (CT)
399-C0603X105K9RAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X105K9RAC7411
Description
CAP CER 0603 1UF 6.3V X7R 10%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X105K9RAC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.98271$14,740.65
30,000$0.94471$28,341.30
45,000$0.92568$41,655.60
75,000$0.90457$67,842.75
Manufacturers Standard Package