
C0603X105K8RACTU | |
---|---|
DigiKey Part Number | 399-17708-2-ND - Tape & Reel (TR) 399-17708-1-ND - Cut Tape (CT) 399-17708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X105K8RACTU |
Description | CAP CER 0603 1UF 10V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X105K8RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $2.46100 | $24.61 |
50 | $1.84060 | $92.03 |
100 | $1.56410 | $156.41 |
500 | $1.32964 | $664.82 |
1,000 | $1.23052 | $1,230.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.08199 | $4,327.96 |
8,000 | $1.00952 | $8,076.16 |
12,000 | $0.99708 | $11,964.96 |
20,000 | $0.96851 | $19,370.20 |
28,000 | $0.95060 | $26,616.80 |
40,000 | $0.93337 | $37,334.80 |
48,000 | $0.92520 | $44,409.60 |