
C0603X105K9RACAUTO | |
|---|---|
DigiKey Part Number | 399-17712-2-ND - Tape & Reel (TR) 399-17712-1-ND - Cut Tape (CT) 399-17712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X105K9RACAUTO |
Description | CAP CER 1UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X105K9RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.00900 | $30.09 |
| 50 | $2.26740 | $113.37 |
| 100 | $2.03980 | $203.98 |
| 500 | $1.65696 | $828.48 |
| 1,000 | $1.53874 | $1,538.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.36126 | $5,445.04 |
| 8,000 | $1.29531 | $10,362.48 |
| 12,000 | $1.26228 | $15,147.36 |
| 20,000 | $1.22567 | $24,513.40 |
| 28,000 | $1.20426 | $33,719.28 |
| 40,000 | $1.18367 | $47,346.80 |

