
C0603X104M3RACTU | |
---|---|
DigiKey Part Number | 399-13148-2-ND - Tape & Reel (TR) 399-13148-1-ND - Cut Tape (CT) 399-13148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X104M3RACTU |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X104M3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.79000 | $17.90 |
50 | $1.30720 | $65.36 |
100 | $1.09530 | $109.53 |
500 | $0.92932 | $464.66 |
1,000 | $0.85394 | $853.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.70547 | $2,821.88 |
8,000 | $0.64851 | $5,188.08 |
12,000 | $0.64574 | $7,748.88 |
20,000 | $0.64258 | $12,851.60 |
28,000 | $0.64068 | $17,939.04 |
40,000 | $0.62806 | $25,122.40 |
48,000 | $0.62186 | $29,849.28 |
96,000 | $0.60096 | $57,692.16 |
100,000 | $0.59985 | $59,985.00 |