0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603X104K5RECTU

DigiKey Part Number
399-C0603X104K5RECTUTR-ND - Tape & Reel (TR)
399-C0603X104K5RECTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603X104K5RECTU
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X104K5RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,341
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.98800$9.88
50$0.70800$35.40
100$0.62150$62.15
500$0.47614$238.07
1,000$0.43127$431.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.40104$1,604.16
8,000$0.34162$2,732.96
12,000$0.32691$3,922.92
20,000$0.31340$6,268.00
28,000$0.30504$8,541.12
40,000$0.29728$11,891.20
48,000$0.29360$14,092.80
96,000$0.28568$27,425.28
100,000$0.28057$28,057.00
Manufacturers Standard Package