
C0603X104J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6910-2-ND - Tape & Reel (TR) 399-6910-1-ND - Cut Tape (CT) 399-6910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X104J5RACAUTO |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X104J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.23100 | $32.31 |
| 50 | $2.44840 | $122.42 |
| 100 | $2.20670 | $220.67 |
| 500 | $1.79952 | $899.76 |
| 1,000 | $1.67365 | $1,673.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.48487 | $5,939.48 |
| 8,000 | $1.41470 | $11,317.60 |
| 12,000 | $1.37957 | $16,554.84 |
| 20,000 | $1.34061 | $26,812.20 |
| 28,000 | $1.31782 | $36,898.96 |
| 40,000 | $1.29591 | $51,836.40 |

