
C0603X104J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X104J3RACTUTR-ND - Tape & Reel (TR) 399-C0603X104J3RACTUCT-ND - Cut Tape (CT) 399-C0603X104J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X104J3RACTU |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X104J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.77900 | $27.79 |
| 50 | $2.08820 | $104.41 |
| 100 | $1.87610 | $187.61 |
| 500 | $1.51752 | $758.76 |
| 1,000 | $1.40670 | $1,406.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.24063 | $4,962.52 |
| 8,000 | $1.17892 | $9,431.36 |
| 12,000 | $1.14802 | $13,776.24 |
| 20,000 | $1.11376 | $22,275.20 |
| 28,000 | $1.09373 | $30,624.44 |
| 40,000 | $1.07446 | $42,978.40 |

