
C0603X104J3RACAUTO | |
---|---|
DigiKey Part Number | 399-C0603X104J3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X104J3RACAUTOCT-ND - Cut Tape (CT) 399-C0603X104J3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X104J3RACAUTO |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X104J3RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.41400 | $24.14 |
50 | $1.80800 | $90.40 |
100 | $1.62090 | $162.09 |
500 | $1.30456 | $652.28 |
1,000 | $1.20702 | $1,207.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.05735 | $4,229.40 |
8,000 | $0.94729 | $7,578.32 |
12,000 | $0.94356 | $11,322.72 |
20,000 | $0.93931 | $18,786.20 |
28,000 | $0.90625 | $25,375.00 |